
EEU-ED2V220 | |
|---|---|
DigiKey Part Number | P13551-ND |
Manufacturer | |
Manufacturer Product Number | EEU-ED2V220 |
Description | CAP ALUM 22UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-ED2V220 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 192 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 480 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2VHG220 | Panasonic Industry | 9 | 10-ECA-2VHG220-ND | 1,30000 € | Similar |
| EEU-EB2V220 | Panasonic Industry | 1.183 | P5932-ND | 1,36000 € | Similar |
| EEU-EE2V220 | Panasonic Industry | 387 | P13652-ND | 1,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,92100 € | 9,21 € |
| 50 | 0,71360 € | 35,68 € |
| 200 | 0,59310 € | 118,62 € |
| 600 | 0,52465 € | 314,79 € |
| 1.000 | 0,49904 € | 499,04 € |
| 2.600 | 0,45959 € | 1.194,93 € |
| 5.000 | 0,43785 € | 2.189,25 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

