UCA2G100MPD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 15.453
Unit Price: 0,90000 €
Datasheet

MFR Recommended


Nichicon
In Stock: 675
Unit Price: 0,95000 €
Datasheet

Upgrade


Nichicon
In Stock: 4.930
Unit Price: 1,05000 €
Datasheet

Upgrade


Nichicon
In Stock: 204
Unit Price: 1,10000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 11.774
Unit Price: 1,17000 €
Datasheet

Direct


Rubycon
In Stock: 70
Unit Price: 0,79000 €
Datasheet

Direct


Panasonic Industry
In Stock: 5.791
Unit Price: 1,04000 €
Datasheet

Direct


KEMET
In Stock: 892
Unit Price: 0,76000 €
Datasheet

Upgrade


Rubycon
In Stock: 104.755
Unit Price: 0,59000 €
Datasheet

Upgrade


TDK
In Stock: 2.479
Unit Price: 0,88000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.964
Unit Price: 1,50000 €
Datasheet

Similar


Panasonic Industry
In Stock: 364
Unit Price: 0,86000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.951
Unit Price: 0,87000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 1,01000 €
Datasheet
10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCA2G100MPD

DigiKey Part Number
493-16693-ND
Manufacturer
Manufacturer Product Number
UCA2G100MPD
Description
CAP ALUM 10UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCA2G100MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Ripple Current @ High Frequency
280 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes