



UCA2G100MPD1TD | |
|---|---|
DigiKey Part Number | 493-4771-1-ND - Cut Tape (CT) 493-4771-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCA2G100MPD1TD |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2G100MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56300 € | 5,63 € |
| 50 | 0,42700 € | 21,35 € |
| 100 | 0,38400 € | 38,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29868 € | 149,34 € |
| 1.000 | 0,27624 € | 276,24 € |
| 1.500 | 0,26491 € | 397,36 € |
| 2.500 | 0,25227 € | 630,67 € |
| 3.500 | 0,24484 € | 856,94 € |
| 5.000 | 0,23767 € | 1.188,35 € |
| 6.000 | 0,23425 € | 1.405,50 € |
| 12.000 | 0,22270 € | 2.672,40 € |
| 12.500 | 0,22209 € | 2.776,12 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

