Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UAS2G4R7MPD | |
|---|---|
DigiKey Part Number | UAS2G4R7MPD-ND |
Manufacturer | |
Manufacturer Product Number | UAS2G4R7MPD |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UAS2G4R7MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 96 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2G4R7MPD | Nichicon | 841 | 493-17648-ND | 0,90000 € | Upgrade |
| UVY2G4R7MPD | Nichicon | 174 | 493-14517-ND | 0,60000 € | Parametric Equivalent |
| UVY2G4R7MPD1TD | Nichicon | 9.032 | 493-12991-1-ND | 0,72000 € | Parametric Equivalent |
| 400PX4R7MEFCT810X12.5 | Rubycon | 437 | 1189-400PX4R7MEFCT810X12.5-ND | 0,60000 € | Direct |
| 400LEX4R7MEFC10X12.5 | Rubycon | 325 | 1189-400LEX4R7MEFC10X12.5-ND | 0,80000 € | Upgrade |









