Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Similar
Similar
Parametric Equivalent




UAQ2G470MHD | |
|---|---|
DigiKey Part Number | UAQ2G470MHD-ND |
Manufacturer | |
Manufacturer Product Number | UAQ2G470MHD |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UAQ2G470MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 448 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UAS2G470MHD | Nichicon | 81 | 493-7487-ND | 2,78000 € | Direct |
| UCY2G470MHD | Nichicon | 1.150 | 493-14463-ND | 2,41000 € | Similar |
| UCY2G470MHD3 | Nichicon | 369 | 493-14953-ND | 2,16000 € | Similar |
| UPS2G470MRD6 | Nichicon | 115 | 493-5675-ND | 3,01000 € | Similar |
| UPW2G470MHD | Nichicon | 195 | 493-2062-ND | 2,82000 € | Similar |













