



URZ2G470MHD | |
|---|---|
DigiKey Part Number | 493-17254-ND |
Manufacturer | |
Manufacturer Product Number | URZ2G470MHD |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ2G470MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 480 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UAS2G470MHD6 | Nichicon | 39 | 493-7488-ND | 3,01000 € | Direct |
| UCY2G470MHD | Nichicon | 1.160 | 493-14463-ND | 2,41000 € | Similar |
| UCY2G470MHD3 | Nichicon | 369 | 493-14953-ND | 2,16000 € | Similar |
| UPS2G470MRD6 | Nichicon | 116 | 493-5675-ND | 2,90000 € | Similar |
| UPW2G470MHD | Nichicon | 195 | 493-2062-ND | 2,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 1,81500 € | 18,15 € |
| 50 | 1,44320 € | 72,16 € |
| 300 | 1,17917 € | 353,75 € |
| 600 | 1,10645 € | 663,87 € |
| 1.200 | 1,04606 € | 1.255,27 € |
| 2.700 | 0,98829 € | 2.668,38 € |
| 5.100 | 0,95101 € | 4.850,15 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |

