RPS0G331MCN1GS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: 0,47848 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 1,46000 €
Datasheet

Similar


Nichicon
In Stock: 266
Unit Price: 1,37000 €
Datasheet

Similar


Nichicon
In Stock: 780
Unit Price: 1,36000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,45440 €
Datasheet

Similar


Chemi-Con
In Stock: 3.145
Unit Price: 2,16000 €
Datasheet

Similar


Chemi-Con
In Stock: 949
Unit Price: 1,72000 €
Datasheet

Similar


Chemi-Con
In Stock: 533
Unit Price: 0,67000 €
Datasheet
330 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RPS0G331MCN1GS

DigiKey Part Number
493-3828-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RPS0G331MCN1GS
Description
CAP ALUM POLY 330UF 20% 4V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RPS0G331MCN1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Ripple Current @ High Frequency
2.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.264" (6.70mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,27895 €278,95 €
Manufacturers Standard Package
Unit Price without VAT:0,27895 €
Unit Price with VAT:0,33195 €