
APXE4R0ARA331MF61G | |
|---|---|
DigiKey Part Number | 565-3179-2-ND - Tape & Reel (TR) 565-3179-1-ND - Cut Tape (CT) 565-3179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE4R0ARA331MF61G |
Description | CAP ALUM POLY 330UF 20% 4V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE4R0ARA331MF61G Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.16 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.228" (5.80mm) |
Capacitance 330 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 4 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 15mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXA4R0ARA331MH70G | Chemi-Con | 3.145 | 565-3105-1-ND | 2,13000 € | Similar |
| APXF4R0ARA331MF61G | Chemi-Con | 533 | 565-3162-1-ND | 1,00000 € | Similar |
| PCK0G331MCO1GS | Nichicon | 266 | 493-3990-1-ND | 1,35000 € | Similar |
| PCS0G331MCL1GS | Nichicon | 80 | 493-3963-1-ND | 1,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,11400 € | 11,14 € |
| 50 | 0,86860 € | 43,43 € |
| 100 | 0,79090 € | 79,09 € |
| 500 | 0,65748 € | 328,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61547 € | 615,47 € |
| 2.000 | 0,58057 € | 1.161,14 € |
| 3.000 | 0,56297 € | 1.688,91 € |
| 5.000 | 0,54335 € | 2.716,75 € |
| 7.000 | 0,53183 € | 3.722,81 € |
| 10.000 | 0,52070 € | 5.207,00 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

