
APXA4R0ARA331MH70G | |
|---|---|
DigiKey Part Number | 565-3105-2-ND - Tape & Reel (TR) 565-3105-1-ND - Cut Tape (CT) 565-3105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA4R0ARA331MH70G |
Description | CAP ALUM POLY 330UF 20% 4V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA4R0ARA331MH70G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.02 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.264" (6.70mm) |
Capacitance 330 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 4 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 25mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,41000 € | 14,10 € |
| 50 | 1,10960 € | 55,48 € |
| 100 | 1,01480 € | 101,48 € |
| 500 | 0,85180 € | 425,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80051 € | 800,51 € |
| 2.000 | 0,75791 € | 1.515,82 € |
| 3.000 | 0,73643 € | 2.209,29 € |
| 5.000 | 0,71249 € | 3.562,45 € |
| 7.000 | 0,69843 € | 4.889,01 € |
| 10.000 | 0,68484 € | 6.848,40 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

