1 µF Film Capacitor 650V 1500V (1.5kV) Polypropylene (PP), Metallized Rectangular Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMB2154100KVP

DigiKey Part Number
PMB2154100KVP-ND
Manufacturer
Manufacturer Product Number
PMB2154100KVP
Description
CAP FILM 1UF 10% 1.5KVDC SCREW
Customer Reference
Detailed Description
1 µF Film Capacitor 650V 1500V (1.5kV) Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
ESR (Equivalent Series Resistance)
2.5 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Capacitance
Size / Dimension
1.673" L x 1.299" W (42.50mm x 33.00mm)
Tolerance
±10%
Height - Seated (Max)
1.772" (45.00mm)
Voltage Rating - AC
650V
Termination
Screw Terminals
Voltage Rating - DC
1500V (1.5kV)
Applications
High Frequency, Switching; High Pulse, DV/DT; Snubber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMB2154100KSPNichicon51PMB2154100KSP-ND12,60000 €Parametric Equivalent
PMB2154100KSRNichicon58PMB2154100KSR-ND11,47000 €Parametric Equivalent
PMB2154100KVRNichicon88PMB2154100KVR-ND13,98000 €Parametric Equivalent
In-Stock: 91
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,98000 €13,98 €
1010,98000 €109,80 €
Unit Price without VAT:13,98000 €
Unit Price with VAT:16,63620 €