
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.5 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.673" L x 1.299" W (42.50mm x 33.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | Screw Terminals | |
Lead Spacing | - | |
Applications | High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,76000 € | 12,76 € |
| 10 | 9,95400 € | 99,54 € |
| 50 | 8,83140 € | 441,57 € |
| Unit Price without VAT: | 12,76000 € |
|---|---|
| Unit Price with VAT: | 15,18440 € |

