1 µF Film Capacitor 650V 1500V (1.5kV) Polypropylene (PP), Metallized Rectangular Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMB2154100KSR

DigiKey Part Number
PMB2154100KSR-ND
Manufacturer
Manufacturer Product Number
PMB2154100KSR
Description
CAP FILM 1UF 10% 1.5KVDC SCREW
Customer Reference
Detailed Description
1 µF Film Capacitor 650V 1500V (1.5kV) Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
650V
Voltage Rating - DC
1500V (1.5kV)
Dielectric Material
ESR (Equivalent Series Resistance)
2.5 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
1.673" L x 1.299" W (42.50mm x 33.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Termination
Screw Terminals
Lead Spacing
-
Applications
High Frequency, Switching; High Pulse, DV/DT; Snubber
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,47000 €11,47 €
108,88800 €88,88 €
507,85820 €392,91 €
Manufacturers Standard Package
Unit Price without VAT:11,47000 €
Unit Price with VAT:13,64930 €