



PLG1C331MCO1TD | |
|---|---|
DigiKey Part Number | 493-14144-1-ND - Cut Tape (CT) 493-14144-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLG1C331MCO1TD |
Description | CAP ALUM POLY 330UF 20% 16V TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLG1C331MCO1TD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 4.7 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 13mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLG1C331MCO1 | Nichicon | 38 | 493-3113-ND | 1,91000 € | Parametric Equivalent |
| RL81C331MDN1 | Nichicon | 0 | RL81C331MDN1-ND | 0,31875 € | Parametric Equivalent |
| RL81C331MDN1KX | Nichicon | 2.219 | 493-6629-1-ND | 1,16000 € | Parametric Equivalent |
| RL81C331MDN1PX | Nichicon | 0 | RL81C331MDN1PX-ND | 0,35461 € | Parametric Equivalent |
| 870025374005 | Würth Elektronik | 75 | 732-6317-1-ND | 0,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,24100 € | 12,41 € |
| 50 | 0,97140 € | 48,57 € |
| 100 | 0,88640 € | 88,64 € |
| 500 | 0,73990 € | 369,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69379 € | 693,79 € |
| 2.000 | 0,65550 € | 1.311,00 € |
| 3.000 | 0,63618 € | 1.908,54 € |
| 5.000 | 0,61465 € | 3.073,25 € |
| 7.000 | 0,60200 € | 4.214,00 € |
| 10.000 | 0,58979 € | 5.897,90 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

