



RL81C331MDN1KX | |
|---|---|
DigiKey Part Number | 493-6629-1-ND - Cut Tape (CT) 493-6629-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL81C331MDN1KX |
Description | CAP ALUM POLY 330UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RL81C331MDN1KX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,74800 € | 7,48 € |
| 50 | 0,57380 € | 28,69 € |
| 100 | 0,51860 € | 51,86 € |
| 500 | 0,42370 € | 211,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39379 € | 393,79 € |
| 2.000 | 0,36894 € | 737,88 € |
| 3.000 | 0,35640 € | 1.069,20 € |
| 5.000 | 0,34243 € | 1.712,15 € |
| 7.000 | 0,33422 € | 2.339,54 € |
| 10.000 | 0,32628 € | 3.262,80 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

