



PCS0G331MCL1GS | |
|---|---|
DigiKey Part Number | 493-3963-2-ND - Tape & Reel (TR) 493-3963-1-ND - Cut Tape (CT) 493-3963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS0G331MCL1GS |
Description | CAP ALUM POLY 330UF 20% 4V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCS0G331MCL1GS Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 4 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCK0G331MCO1GS | Nichicon | 266 | 493-3990-1-ND | 1,35000 € | Similar |
| APXA4R0ARA331MH70G | Chemi-Con | 3.145 | 565-3105-1-ND | 2,13000 € | Similar |
| APXE4R0ARA331MF61G | Chemi-Con | 949 | 565-3179-1-ND | 1,70000 € | Similar |
| APXF4R0ARA331MF61G | Chemi-Con | 533 | 565-3162-1-ND | 1,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,86600 € | 8,66 € |
| 50 | 0,66820 € | 33,41 € |
| 100 | 0,60570 € | 60,57 € |
| 500 | 0,49822 € | 249,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46434 € | 464,34 € |
| 2.000 | 0,43621 € | 872,42 € |
| 3.000 | 0,42202 € | 1.266,06 € |
| 5.000 | 0,40620 € | 2.031,00 € |
| 7.000 | 0,39691 € | 2.778,37 € |
| 10.000 | 0,38793 € | 3.879,30 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

