PCJ1C221MCL1GS is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 7.485
Unit Price: 1,68000 €
Datasheet

Similar


Nichicon
In Stock: 732
Unit Price: 1,85000 €
Datasheet

Similar


Nichicon
In Stock: 140
Unit Price: 2,75000 €
Datasheet

Similar


Nichicon
In Stock: 1.154
Unit Price: 2,41000 €
Datasheet

Similar


Nichicon
In Stock: 1.427
Unit Price: 1,76000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,64442 €
Datasheet

Direct


Chemi-Con
In Stock: 1.390
Unit Price: 2,78000 €
Datasheet

Similar


Chemi-Con
In Stock: 3.069
Unit Price: 2,69000 €
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 1,90000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,76402 €
Datasheet
220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCJ1C221MCL1GS

DigiKey Part Number
493-3055-2-ND - Tape & Reel (TR)
493-3055-1-ND - Cut Tape (CT)
493-3055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCJ1C221MCL1GS
Description
CAP ALUM POLY 220UF 20% 16V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCJ1C221MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Ripple Current @ High Frequency
3.45 A @ 100 kHz
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
220 µF
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
16 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
22mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCF1C221MCL1GSNichicon7.485493-3003-1-ND1,68000 €Similar
PCJ1C221MCL4GSNichicon732493-14061-1-ND1,85000 €Similar
PCV1C221MCL1GSNichicon140493-4366-1-ND2,75000 €Similar
PCV1C221MCL6GSNichicon1.154493-4364-1-ND2,41000 €Similar
RPS1C221MCN1GSNichicon1.427493-3855-1-ND1,76000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,85000 €1,85 €
101,21700 €12,17 €
500,95220 €47,61 €
1000,86870 €86,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,72472 €362,36 €
1.0000,67944 €679,44 €
1.5000,65659 €984,88 €
2.5000,63112 €1.577,80 €
3.5000,61615 €2.156,53 €
5.0000,60169 €3.008,45 €
Manufacturers Standard Package
Unit Price without VAT:1,85000 €
Unit Price with VAT:2,20150 €