
APXA160ARA221MJC0G | |
|---|---|
DigiKey Part Number | 565-3080-2-ND - Tape & Reel (TR) 565-3080-1-ND - Cut Tape (CT) 565-3080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA160ARA221MJC0G |
Description | CAP ALUM POLY 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA160ARA221MJC0G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 5.05 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.480" (12.20mm) |
Capacitance 220 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 14mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 1,81800 € | 18,18 € |
| 50 | 1,44500 € | 72,25 € |
| 100 | 1,32740 € | 132,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,14838 € | 459,35 € |
| 800 | 1,08090 € | 864,72 € |
| 1.200 | 1,04686 € | 1.256,23 € |
| 2.000 | 1,00893 € | 2.017,86 € |
| 2.800 | 0,98663 € | 2.762,56 € |
| 4.000 | 0,96510 € | 3.860,40 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

