



PCV1C221MCL6GS | |
|---|---|
DigiKey Part Number | 493-4364-2-ND - Tape & Reel (TR) 493-4364-1-ND - Cut Tape (CT) 493-4364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1C221MCL6GS |
Description | CAP ALUM POLY 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1C221MCL6GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,61100 € | 16,11 € |
| 50 | 1,27480 € | 63,74 € |
| 100 | 1,16850 € | 116,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,98588 € | 492,94 € |
| 1.000 | 0,92840 € | 928,40 € |
| 1.500 | 0,89941 € | 1.349,12 € |
| 2.500 | 0,86710 € | 2.167,75 € |
| 3.500 | 0,84812 € | 2.968,42 € |
| 5.000 | 0,82978 € | 4.148,90 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

