Similar
Similar
Similar
Direct
Similar
Parametric Equivalent




PCJ0G471MCL1GS | |
|---|---|
DigiKey Part Number | 493-14043-2-ND - Tape & Reel (TR) 493-14043-1-ND - Cut Tape (CT) 493-14043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ0G471MCL1GS |
Description | CAP ALUM POLY 470UF 20% 4V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ0G471MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.95 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,13900 € | 11,39 € |
| 50 | 0,88800 € | 44,40 € |
| 100 | 0,80890 € | 80,89 € |
| 500 | 0,67262 € | 336,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62974 € | 629,74 € |
| 2.000 | 0,59413 € | 1.188,26 € |
| 3.000 | 0,57616 € | 1.728,48 € |
| 5.000 | 0,55614 € | 2.780,70 € |
| 7.000 | 0,54438 € | 3.810,66 € |
| 10.000 | 0,53302 € | 5.330,20 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |







