Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar




PCJ0G561MCL1GS | |
|---|---|
DigiKey Part Number | 493-3031-2-ND - Tape & Reel (TR) 493-3031-1-ND - Cut Tape (CT) 493-3031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ0G561MCL1GS |
Description | CAP ALUM POLY 560UF 20% 4V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ0G561MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 4 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 14mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF0G561MCL4GS | Nichicon | 380 | 493-13984-1-ND | 1,74000 € | Similar |
| PCJ0G561MCL9GS | Nichicon | 1.870 | 493-3032-1-ND | 1,74000 € | Similar |
| PCK0G561MCO1GS | Nichicon | 0 | 493-3992-2-ND | 0,46859 € | Similar |
| PCS0G561MCL1GS | Nichicon | 0 | 493-3965-2-ND | 0,49481 € | Similar |
| RHA0G561MCN1GS | Nichicon | 1.463 | 493-3764-1-ND | 1,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,12400 € | 11,24 € |
| 50 | 0,87700 € | 43,85 € |
| 100 | 0,79880 € | 79,88 € |
| 500 | 0,66426 € | 332,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62191 € | 621,91 € |
| 2.000 | 0,58674 € | 1.173,48 € |
| 3.000 | 0,56900 € | 1.707,00 € |
| 5.000 | 0,54923 € | 2.746,15 € |
| 7.000 | 0,53761 € | 3.763,27 € |
| 10.000 | 0,52639 € | 5.263,90 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |









