



PCJ0G561MCL9GS | |
|---|---|
DigiKey Part Number | 493-3032-2-ND - Tape & Reel (TR) 493-3032-1-ND - Cut Tape (CT) 493-3032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ0G561MCL9GS |
Description | CAP ALUM POLY 560UF 20% 4V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ0G561MCL9GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 5.2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 4 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 9mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,13900 € | 11,39 € |
| 50 | 0,88880 € | 44,44 € |
| 100 | 0,80980 € | 80,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,68933 € | 275,73 € |
| 800 | 0,64389 € | 515,11 € |
| 1.200 | 0,62096 € | 745,15 € |
| 2.000 | 0,59540 € | 1.190,80 € |
| 2.800 | 0,58037 € | 1.625,04 € |
| 4.000 | 0,56586 € | 2.263,44 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

