Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar




RPS0G561MCN1GS | |
|---|---|
DigiKey Part Number | 493-3830-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPS0G561MCN1GS |
Description | CAP ALUM POLY 560UF 20% 4V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS0G561MCN1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.461" (11.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 4 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 13mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF0G561MCL4GS | Nichicon | 380 | 493-13984-1-ND | 1,76000 € | Direct |
| RPS0J561MCN1GS | Nichicon | 0 | 493-3838-2-ND | 0,43366 € | Upgrade |
| PCJ0G561MCL1GS | Nichicon | 0 | 493-3031-1-ND | 1,73000 € | Similar |
| PCJ0G561MCL9GS | Nichicon | 1.870 | 493-3032-1-ND | 1,76000 € | Similar |
| PCK0G561MCO1GS | Nichicon | 0 | 493-3992-2-ND | 0,49595 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39454 € | 197,27 € |
| Unit Price without VAT: | 0,39454 € |
|---|---|
| Unit Price with VAT: | 0,46950 € |










