Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent




PCJ0G331MCL1GS | |
|---|---|
DigiKey Part Number | 493-3030-2-ND - Tape & Reel (TR) 493-3030-1-ND - Cut Tape (CT) 493-3030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ0G331MCL1GS |
Description | CAP ALUM POLY 330UF 20% 4V SMD |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 330 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ0G331MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,94800 € | 9,48 € |
| 50 | 0,73440 € | 36,72 € |
| 100 | 0,66670 € | 66,67 € |
| 500 | 0,55016 € | 275,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51349 € | 513,49 € |
| 2.000 | 0,48301 € | 966,02 € |
| 3.000 | 0,46763 € | 1.402,89 € |
| 5.000 | 0,45050 € | 2.252,50 € |
| 7.000 | 0,44043 € | 3.083,01 € |
| 10.000 | 0,43070 € | 4.307,00 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |












