Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent




PCJ0E152MCL1GS | |
|---|---|
DigiKey Part Number | 493-3026-2-ND - Tape & Reel (TR) 493-3026-1-ND - Cut Tape (CT) 493-3026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ0E152MCL1GS |
Description | CAP ALUM POLY 1500UF 20% 2.5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ0E152MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 5.4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 1500 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 2.5 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 9mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RHS0E152MCN1GS | Nichicon | 0 | 493-3762-1-ND | 1,10000 € | Direct |
| PCJ0G152MCL4GS | Nichicon | 1.527 | 493-3035-1-ND | 1,85000 € | Upgrade |
| PCF0E152MCL1GS | Nichicon | 0 | 493-2978-2-ND | 0,69492 € | Similar |
| PCF0E152MCL9GS | Nichicon | 380 | 493-13976-1-ND | 1,93000 € | Similar |
| PCG0E152MCL1GS | Nichicon | 0 | 493-3073-2-ND | 0,69470 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,71400 € | 285,60 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |







