



PCF0E152MCL9GS | |
|---|---|
DigiKey Part Number | 493-13976-2-ND - Tape & Reel (TR) 493-13976-1-ND - Cut Tape (CT) 493-13976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF0E152MCL9GS |
Description | CAP ALUM POLY 1500UF 20% 2.5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF0E152MCL9GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 5.44 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 1500 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 2.5 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 12mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCG1A152MCL1GS | Nichicon | 7.094 | 493-4591-1-ND | 2,31000 € | Upgrade |
| PCJ0J152MCL1GS | Nichicon | 18.305 | 493-3045-1-ND | 1,90000 € | Upgrade |
| 2R5SVP1500M | Panasonic Industry | 382 | P16519CT-ND | 2,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,26700 € | 12,67 € |
| 50 | 0,99300 € | 49,65 € |
| 100 | 0,90640 € | 90,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,77450 € | 309,80 € |
| 800 | 0,72475 € | 579,80 € |
| 1.200 | 0,69966 € | 839,59 € |
| 2.000 | 0,67168 € | 1.343,36 € |
| 2.800 | 0,65524 € | 1.834,67 € |
| 4.000 | 0,63936 € | 2.557,44 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

