Similar
Similar
Similar
Similar
Similar
Similar
Similar




PCG0E152MCL1GS | |
|---|---|
DigiKey Part Number | 493-3073-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCG0E152MCL1GS |
Description | CAP ALUM POLY 1500UF 20% 2.5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCG0E152MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 4.1 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 1500 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 2.5 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 17mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF0E152MCL1GS | Nichicon | 0 | 493-2978-2-ND | 0,69492 € | Similar |
| PCF0E152MCL9GS | Nichicon | 380 | 493-13976-1-ND | 1,93000 € | Similar |
| PCJ0E152MCL1GS | Nichicon | 0 | 493-3026-1-ND | 1,61000 € | Similar |
| PCJ0E152MCL6GS | Nichicon | 0 | 493-14033-2-ND | 0,66490 € | Similar |
| RHS0E152MCN1GS | Nichicon | 0 | 493-3762-1-ND | 1,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69470 € | 347,35 € |
| Unit Price without VAT: | 0,69470 € |
|---|---|
| Unit Price with VAT: | 0,82669 € |






