Similar
Similar
Similar
Similar
Similar




PCG0E561MCL1GS | |
|---|---|
DigiKey Part Number | 493-3071-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCG0E561MCL1GS |
Description | CAP ALUM POLY 560UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCG0E561MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 560 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 2.5 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCJ0E561MCL1GS | Nichicon | 0 | 493-3022-2-ND | 0,57056 € | Similar |
| PCJ0E561MCL4GS | Nichicon | 0 | 493-14035-1-ND | 1,46000 € | Similar |
| PCK0E561MCO1GS | Nichicon | 998 | 493-3986-1-ND | 1,37000 € | Similar |
| APXA2R5ARA561MH70G | Chemi-Con | 0 | 565-3089-2-ND | 0,29401 € | Similar |
| APXE2R5ARA561MF80G | Chemi-Con | 3.507 | 565-APXE2R5ARA561MF80GCT-ND | 1,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53815 € | 538,15 € |
| Unit Price without VAT: | 0,53815 € |
|---|---|
| Unit Price with VAT: | 0,64040 € |






