


APXE2R5ARA561MF80G | |
|---|---|
DigiKey Part Number | 565-APXE2R5ARA561MF80GTR-ND - Tape & Reel (TR) 565-APXE2R5ARA561MF80GCT-ND - Cut Tape (CT) 565-APXE2R5ARA561MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE2R5ARA561MF80G |
Description | CAP ALUM POLY 560UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE2R5ARA561MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,32400 € | 13,24 € |
| 50 | 1,03900 € | 51,95 € |
| 100 | 0,94890 € | 94,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,75214 € | 676,93 € |
| 1.800 | 0,71051 € | 1.278,92 € |
| 2.700 | 0,68950 € | 1.861,65 € |
| 4.500 | 0,66610 € | 2.997,45 € |
| 6.300 | 0,65235 € | 4.109,81 € |
| 9.000 | 0,63907 € | 5.751,63 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |


