Similar
Similar
Similar
Similar
Similar

APXA2R5ARA561MH70G | |
|---|---|
DigiKey Part Number | 565-3089-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APXA2R5ARA561MH70G |
Description | CAP ALUM POLY 560UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA2R5ARA561MH70G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 3.1 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.264" (6.70mm) |
Capacitance 560 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 23mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXE2R5ARA561MF80G | Chemi-Con | 3.507 | 565-APXE2R5ARA561MF80GCT-ND | 1,98000 € | Similar |
| PCG0E561MCL1GS | Nichicon | 0 | 493-3071-2-ND | 0,53815 € | Similar |
| PCJ0E561MCL1GS | Nichicon | 0 | 493-3022-2-ND | 0,57056 € | Similar |
| PCJ0E561MCL4GS | Nichicon | 0 | 493-14035-1-ND | 1,46000 € | Similar |
| PCK0E561MCO1GS | Nichicon | 998 | 493-3986-1-ND | 1,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29401 € | 294,01 € |
| Unit Price without VAT: | 0,29401 € |
|---|---|
| Unit Price with VAT: | 0,34987 € |






