Similar
Similar
Similar
Similar
Similar
Similar
Similar




PCF1A560MCL4GB | |
|---|---|
DigiKey Part Number | 493-14006-2-ND - Tape & Reel (TR) 493-14006-1-ND - Cut Tape (CT) 493-14006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1A560MCL4GB |
Description | CAP ALUM POLY 56UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1A560MCL4GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,84500 € | 8,45 € |
| 50 | 0,65160 € | 32,58 € |
| 100 | 0,59040 € | 59,04 € |
| 500 | 0,48482 € | 242,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45157 € | 451,57 € |
| 2.000 | 0,42396 € | 847,92 € |
| 3.000 | 0,41002 € | 1.230,06 € |
| 5.000 | 0,39450 € | 1.972,50 € |
| 7.000 | 0,38537 € | 2.697,59 € |
| 10.000 | 0,37656 € | 3.765,60 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |








