APXC100ARA560ME60G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 121
Unit Price: 1,60000 €
Datasheet

Similar


Chemi-Con
In Stock: 3.919
Unit Price: 1,59000 €
Datasheet

Upgrade


Nichicon
In Stock: 596
Unit Price: 1,56000 €
Datasheet

Similar


Nichicon
In Stock: 1.655
Unit Price: 1,31000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 1,31000 €
Datasheet

Similar


Nichicon
In Stock: 1.782
Unit Price: 1,45000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 1,03000 €
Datasheet

Similar


Nichicon
In Stock: 2.253
Unit Price: 0,85000 €
Datasheet
56 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXC100ARA560ME60G

DigiKey Part Number
565-APXC100ARA560ME60GTR-ND - Tape & Reel (TR)
565-APXC100ARA560ME60GCT-ND - Cut Tape (CT)
565-APXC100ARA560ME60GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXC100ARA560ME60G
Description
CAP ALUM POLY 56UF 20% 10V SMD
Customer Reference
Detailed Description
56 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXC100ARA560ME60G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymer
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
1.66 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.224" (5.70mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes