
APXA100ARA560MF60G | |
|---|---|
DigiKey Part Number | 565-3076-2-ND - Tape & Reel (TR) 565-3076-1-ND - Cut Tape (CT) 565-3076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA100ARA560MF60G |
Description | CAP ALUM POLY 56UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 56 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 31mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA100ARA560MF60G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.25 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.224" (5.70mm) |
Capacitance 56 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 31mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXA100ARA560MF61G | Chemi-Con | 757 | 565-APXA100ARA560MF61GCT-ND | 0,69000 € | MFR Recommended |
| APXE100ARA560ME61G | Chemi-Con | 3.769 | 565-3198-1-ND | 1,57000 € | Similar |
| PCF1A560MCL1GS | Nichicon | 1.655 | 493-2991-1-ND | 1,29000 € | Similar |
| PCF1A560MCL4GB | Nichicon | 0 | 493-14006-1-ND | 1,29000 € | Similar |
| PCJ1A560MCL1GS | Nichicon | 1.782 | 493-14057-1-ND | 1,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,03300 € | 10,33 € |
| 50 | 0,80260 € | 40,13 € |
| 100 | 0,73000 € | 73,00 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

