Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LQS2W181MELB30 | |
|---|---|
DigiKey Part Number | 493-7786-ND |
Manufacturer | |
Manufacturer Product Number | LQS2W181MELB30 |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LQS2W181MELB30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 870 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.2441 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2W181MELB30 | Nichicon | 0 | 493-8402-ND | 5,83000 € | Parametric Equivalent |
| LGU2W181MELB | Nichicon | 5 | 493-2860-ND | 5,81000 € | Parametric Equivalent |
| LGW2W181MELB30 | Nichicon | 200 | 493-8568-ND | 6,18000 € | Parametric Equivalent |
| LGX2W181MELB30 | Nichicon | 158 | 493-7906-ND | 6,15000 € | Parametric Equivalent |
| EKMT451VSN181MR30S | Chemi-Con | 399 | 565-EKMT451VSN181MR30S-ND | 12,79000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| 10 | 4,31100 € | 43,11 € |
| 50 | 3,55020 € | 177,51 € |
| 200 | 3,11200 € | 622,40 € |
| 600 | 2,86355 € | 1.718,13 € |
| 1.000 | 2,77072 € | 2.770,72 € |
| 2.600 | 2,62789 € | 6.832,51 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,30660 € |













