LQR2V562MSEHBN is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 0
Unit Price: 39,68067 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 39,68067 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 8
Unit Price: 69,60000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 45,19533 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 47,45533 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 45,19533 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 42,36533 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 42,36533 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 46,83733 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 44,57467 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 72,33217 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 80,79850 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 72,33217 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 80,79850 €
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

LQR2V562MSEHBN

DigiKey Part Number
LQR2V562MSEHBN-ND
Manufacturer
Manufacturer Product Number
LQR2V562MSEHBN
Description
CAP ALUM 5600UF 20% 350V SCREW
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
5600 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
19.7 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
27.58 A @ 10 kHz
Part Status
Active
Lead Spacing
1.252" (31.80mm)
Capacitance
Size / Dimension
3.000" Dia (76.20mm)
Tolerance
±20%
Height - Seated (Max)
4.449" (113.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LNX2V562MSEHBBNichicon0LNX2V562MSEHBB-ND39,68067 €Upgrade
LNX2V562MSEHBNNichicon0LNX2V562MSEHBN-ND39,68067 €Upgrade
LNC2G562MSEHNichicon8493-8778-ND69,60000 €Parametric Equivalent
LNC2G562MSEHBBNichicon0LNC2G562MSEHBB-ND45,19533 €Parametric Equivalent
LNC2G562MSEHBNNichicon0LNC2G562MSEHBN-ND47,45533 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1544,57467 €668,62 €
Manufacturers Standard Package
Unit Price without VAT:44,57467 €
Unit Price with VAT:53,04386 €