Parametric Equivalent
Parametric Equivalent




LNX2V562MSEHBN | |
|---|---|
DigiKey Part Number | LNX2V562MSEHBN-ND |
Manufacturer | |
Manufacturer Product Number | LNX2V562MSEHBN |
Description | CAP ALUM 5600UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 13.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 18.9 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 4.449" (113.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2V562MSEH | Nichicon | 1 | 493-9110-ND | 58,77000 € | Parametric Equivalent |
| LNX2V562MSEHBB | Nichicon | 0 | LNX2V562MSEHBB-ND | 39,68067 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 39,68067 € | 595,21 € |
| Unit Price without VAT: | 39,68067 € |
|---|---|
| Unit Price with VAT: | 47,22000 € |



