5600 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LNX2V562MSEH

DigiKey Part Number
493-9110-ND
Manufacturer
Manufacturer Product Number
LNX2V562MSEH
Description
CAP ALUM 5600UF 20% 350V SCREW
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
5600 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
16.4 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
22.96 A @ 10 kHz
Part Status
Active
Lead Spacing
1.252" (31.80mm)
Capacitance
Size / Dimension
3.000" Dia (76.20mm)
Tolerance
±20%
Height - Seated (Max)
4.449" (113.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,77000 €58,77 €
1545,43467 €681,52 €
6041,55300 €2.493,18 €
10540,35267 €4.237,03 €
Manufacturers Standard Package
Unit Price without VAT:58,77000 €
Unit Price with VAT:69,93630 €