Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LQR2V562MSEH | |
|---|---|
DigiKey Part Number | 493-9304-ND |
Manufacturer | |
Manufacturer Product Number | LQR2V562MSEH |
Description | CAP ALUM 5600UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 27.58 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 4.449" (113.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2V562MSEHBB | Nichicon | 0 | LNX2V562MSEHBB-ND | 39,68067 € | Upgrade |
| LNX2V562MSEHBN | Nichicon | 0 | LNX2V562MSEHBN-ND | 39,68067 € | Upgrade |
| LNC2G562MSEH | Nichicon | 8 | 493-8778-ND | 69,60000 € | Parametric Equivalent |
| LNC2G562MSEHBB | Nichicon | 0 | LNC2G562MSEHBB-ND | 45,19533 € | Parametric Equivalent |
| LNC2G562MSEHBN | Nichicon | 0 | LNC2G562MSEHBN-ND | 47,45533 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 46,83733 € | 702,56 € |
| Unit Price without VAT: | 46,83733 € |
|---|---|
| Unit Price with VAT: | 55,73642 € |




