Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNX2G562MSEH | |
|---|---|
DigiKey Part Number | 493-9138-ND |
Manufacturer | |
Manufacturer Product Number | LNX2G562MSEH |
Description | CAP ALUM 5600UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 25.62 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 6.024" (153.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2G562MSEHBB | Nichicon | 0 | LNX2G562MSEHBB-ND | 45,92333 € | Parametric Equivalent |
| LNX2G562MSEHBN | Nichicon | 0 | LNX2G562MSEHBN-ND | 45,92333 € | Parametric Equivalent |
| ALS70A562NP500 | KEMET | 2 | 399-14366-ND | 80,03000 € | Parametric Equivalent |
| ALS70C562NP500 | KEMET | 0 | ALS70C562NP500-ND | 43,44521 € | Parametric Equivalent |
| ALS70G562NP500 | KEMET | 0 | ALS70G562NP500-ND | 43,44521 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,66000 € | 70,66 € |
| 15 | 55,23733 € | 828,56 € |
| 60 | 50,75000 € | 3.045,00 € |
| 105 | 49,83800 € | 5.232,99 € |
| Unit Price without VAT: | 70,66000 € |
|---|---|
| Unit Price with VAT: | 84,08540 € |




