Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS71A562NP500 | |
|---|---|
DigiKey Part Number | ALS71A562NP500-ND |
Manufacturer | |
Manufacturer Product Number | ALS71A562NP500 |
Description | CAP ALUM 5600UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 50mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS71A562NP500 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16.6 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 24 A @ 10 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 5.827" (148.00mm) |
ESR (Equivalent Series Resistance) 50mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A562NP500 | KEMET | 2 | 399-14366-ND | 80,03000 € | Parametric Equivalent |
| ALS70C562NP500 | KEMET | 0 | ALS70C562NP500-ND | 43,44521 € | Parametric Equivalent |
| ALS70G562NP500 | KEMET | 0 | ALS70G562NP500-ND | 43,44521 € | Parametric Equivalent |
| ALS70H562NP500 | KEMET | 0 | ALS70H562NP500-ND | 43,44521 € | Parametric Equivalent |
| ALS70P562NP500 | KEMET | 0 | ALS70P562NP500-ND | 43,44521 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 58,08760 € | 5.576,41 € |
| Unit Price without VAT: | 58,08760 € |
|---|---|
| Unit Price with VAT: | 69,12424 € |



