Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNK2W682MSEJBN | |
|---|---|
DigiKey Part Number | LNK2W682MSEJBN-ND |
Manufacturer | |
Manufacturer Product Number | LNK2W682MSEJBN |
Description | CAP ALUM 6800UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 20 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 28 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 5.039" (128.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNU2W682MSEJ | Nichicon | 9 | 493-13821-ND | 131,50000 € | Upgrade |
| LNU2W682MSEJBB | Nichicon | 0 | LNU2W682MSEJBB-ND | 90,69200 € | Upgrade |
| LNU2W682MSEJBN | Nichicon | 0 | LNU2W682MSEJBN-ND | 90,69200 € | Upgrade |
| LNU2W682MTEJ | Nichicon | 0 | LNU2W682MTEJ-ND | 90,69200 € | Upgrade |
| LNC2W682MSEJ | Nichicon | 7 | 493-8806-ND | 112,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 71,98700 € | 719,87 € |
| Unit Price without VAT: | 71,98700 € |
|---|---|
| Unit Price with VAT: | 85,66453 € |





