



LNK2W682MSEJ | |
|---|---|
DigiKey Part Number | 493-8881-ND |
Manufacturer | |
Manufacturer Product Number | LNK2W682MSEJ |
Description | CAP ALUM 6800UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 20 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 28 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.921" (125.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2W682MSEJ | Nichicon | 7 | 493-8806-ND | 112,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,42000 € | 105,42 € |
| 10 | 86,60800 € | 866,08 € |
| 50 | 78,92380 € | 3.946,19 € |
| Unit Price without VAT: | 105,42000 € |
|---|---|
| Unit Price with VAT: | 125,44980 € |

