



LNU2W682MSEJ | |
|---|---|
DigiKey Part Number | 493-13821-ND |
Manufacturer | |
Manufacturer Product Number | LNU2W682MSEJ |
Description | CAP ALUM 6800UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 31.5 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 5.039" (128.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,50000 € | 131,50 € |
| 10 | 109,17100 € | 1.091,71 € |
| 50 | 101,48200 € | 5.074,10 € |
| Unit Price without VAT: | 131,50000 € |
|---|---|
| Unit Price with VAT: | 156,48500 € |

