Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent




LLS2Z681MELA | |
|---|---|
DigiKey Part Number | 493-2487-ND |
Manufacturer | |
Manufacturer Product Number | LLS2Z681MELA |
Description | CAP ALUM 680UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2Z681MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.75 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2Z681MELB | Nichicon | 0 | 493-2488-ND | 1,59645 € | Similar |
| LLS2Z681MELZ | Nichicon | 0 | 493-2486-ND | 1,37264 € | Similar |
| LLS2D681MELA | Nichicon | 279 | 493-2520-ND | 4,39000 € | Parametric Equivalent |
| 380LX681M180J032 | Cornell Dubilier Knowles | 0 | 380LX681M180J032-ND | 1,94379 € | Similar |
| SLPX681M180A5P3 | Cornell Dubilier Knowles | 0 | SLPX681M180A5P3-ND | 1,50997 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,48204 € | 370,51 € |
| Unit Price without VAT: | 1,48204 € |
|---|---|
| Unit Price with VAT: | 1,76363 € |








