Similar
Similar
Similar
Similar
Upgrade

SLPX681M180C3P3 | |
|---|---|
DigiKey Part Number | SLPX681M180C3P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX681M180C3P3 |
Description | CAP ALUM 680UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.68 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 180 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 293mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX681M180J032 | Cornell Dubilier Knowles | 0 | 380LX681M180J032-ND | 1,94379 € | Similar |
| SLPX681M180A5P3 | Cornell Dubilier Knowles | 0 | SLPX681M180A5P3-ND | 1,50997 € | Similar |
| SLPX681M180E1P3 | Cornell Dubilier Knowles | 0 | SLPX681M180E1P3-ND | 1,69502 € | Similar |
| SLPX681M200C5P3 | Cornell Dubilier Knowles | 0 | 338-1641-ND | 1,82502 € | Similar |
| LLS2D681MELA | Nichicon | 279 | 493-2520-ND | 4,39000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,55361 € | 4.660,83 € |
| Unit Price without VAT: | 1,55361 € |
|---|---|
| Unit Price with VAT: | 1,84880 € |






