Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent




LLS2E391MELY | |
|---|---|
DigiKey Part Number | 493-2543-ND |
Manufacturer | |
Manufacturer Product Number | LLS2E391MELY |
Description | CAP ALUM 390UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2E391MELY Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.92 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.88 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2E391MELA | Nichicon | 252 | 493-2545-ND | 3,87000 € | Similar |
| LLS2E391MELZ | Nichicon | 0 | 493-2544-ND | 1,72212 € | Similar |
| 380LX391M250J032 | Cornell Dubilier Knowles | 0 | 380LX391M250J032-ND | 2,52072 € | Similar |
| LPX391M250C3P3 | Cornell Dubilier Knowles | 0 | LPX391M250C3P3-ND | 5,22230 € | Similar |
| SLPX391M250A5P3 | Cornell Dubilier Knowles | 0 | 338-1617-ND | 1,70685 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,65136 € | 412,84 € |
| Unit Price without VAT: | 1,65136 € |
|---|---|
| Unit Price with VAT: | 1,96512 € |








