Direct
Direct
Similar
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Parametric Equivalent




LLS1V562MELZ | |
|---|---|
DigiKey Part Number | 493-6166-ND |
Manufacturer | |
Manufacturer Product Number | LLS1V562MELZ |
Description | CAP ALUM 5600UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1V562MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.79 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.2085 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1V562MELZ | Nichicon | 2 | 493-6142-ND | 3,37000 € | Direct |
| LGY1V562MELZ35 | Nichicon | 0 | 493-8629-ND | 3,44000 € | Direct |
| LLS1V562MELA | Nichicon | 108 | 493-13925-ND | 3,14000 € | Similar |
| 35MXC5600MEFC22X35 | Rubycon | 0 | 35MXC5600MEFC22X35-ND | 1,35705 € | Direct |
| 35MXG5600MEFCSN22X35 | Rubycon | 151 | 1189-3906-ND | 5,41000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,30432 € | 326,08 € |
| Unit Price without VAT: | 1,30432 € |
|---|---|
| Unit Price with VAT: | 1,55214 € |












