
35MXG5600MEFCSN22X35 | |
|---|---|
DigiKey Part Number | 1189-3906-ND |
Manufacturer | |
Manufacturer Product Number | 35MXG5600MEFCSN22X35 |
Description | CAP ALUM 5600UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35MXG5600MEFCSN22X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.13 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.4495 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX562M035H032 | Cornell Dubilier Knowles | 225 | 338-3794-ND | 4,42000 € | Parametric Equivalent |
| LGU1V562MELZ | Nichicon | 2 | 493-6142-ND | 3,34000 € | Parametric Equivalent |
| SLP562M035A5P3 | Cornell Dubilier Knowles | 145 | SLP562M035A5P3-ND | 3,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,36000 € | 5,36 € |
| 10 | 3,71700 € | 37,17 € |
| 50 | 3,03840 € | 151,92 € |
| 200 | 2,64665 € | 529,33 € |
| 600 | 2,42448 € | 1.454,69 € |
| 1.000 | 2,34147 € | 2.341,47 € |
| 2.600 | 2,21372 € | 5.755,67 € |
| Unit Price without VAT: | 5,36000 € |
|---|---|
| Unit Price with VAT: | 6,37840 € |


