



LLS1V562MELA | |
|---|---|
DigiKey Part Number | 493-13925-ND |
Manufacturer | |
Manufacturer Product Number | LLS1V562MELA |
Description | CAP ALUM 5600UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1V562MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.75 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.1625 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1V562MELA30 | Nichicon | 560 | 493-8630-ND | 3,56000 € | Direct |
| 380LX562M035J012 | Cornell Dubilier Knowles | 2.253 | 338-2460-ND | 4,16000 € | Direct |
| 380LX562M035H022 | Cornell Dubilier Knowles | 630 | 338-2704-ND | 4,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,10300 € | 21,03 € |
| 50 | 1,68200 € | 84,10 € |
| 250 | 1,40768 € | 351,92 € |
| 500 | 1,32138 € | 660,69 € |
| 1.000 | 1,24970 € | 1.249,70 € |
| 2.500 | 1,17326 € | 2.933,15 € |
| 5.000 | 1,12674 € | 5.633,70 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |

