Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LLS1K472MELA | |
|---|---|
DigiKey Part Number | 493-6162-ND |
Manufacturer | |
Manufacturer Product Number | LLS1K472MELA |
Description | CAP ALUM 4700UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1K472MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.28 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.922 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS1K472MELB | Nichicon | 36 | 493-13917-ND | 5,59000 € | Similar |
| LLS1K472MELC | Nichicon | 735 | 493-14772-ND | 5,65000 € | Similar |
| 380LX472M080K042 | Cornell Dubilier Knowles | 1.117 | 338-2456-ND | 6,31000 € | Similar |
| SLPX472M080E7P3 | Cornell Dubilier Knowles | 0 | SLPX472M080E7P3-ND | 2,55463 € | Similar |
| SLPX472M080H3P3 | Cornell Dubilier Knowles | 4.408 | 338-1630-ND | 6,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 10 | 3,58600 € | 35,86 € |
| 50 | 2,93140 € | 146,57 € |
| 250 | 2,50552 € | 626,38 € |
| 500 | 2,37158 € | 1.185,79 € |
| 1.000 | 2,26038 € | 2.260,38 € |
| 2.500 | 2,14180 € | 5.354,50 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,15230 € |











