Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

SLPX472M080C9P3 | |
|---|---|
DigiKey Part Number | SLPX472M080C9P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX472M080C9P3 |
Description | CAP ALUM 4700UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 71mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.28 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.35 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.969" (50.00mm) |
ESR (Equivalent Series Resistance) 71mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX472M080J052 | Cornell Dubilier Knowles | 2.353 | 338-2455-ND | 6,06000 € | Direct |
| 380LX472M080K042 | Cornell Dubilier Knowles | 1.117 | 338-2456-ND | 6,31000 € | Similar |
| SLPX472M080E7P3 | Cornell Dubilier Knowles | 0 | SLPX472M080E7P3-ND | 2,55463 € | Similar |
| SLPX472M080H3P3 | Cornell Dubilier Knowles | 4.408 | 338-1630-ND | 6,20000 € | Similar |
| 80USC4700MEFC25X45 | Rubycon | 0 | 80USC4700MEFC25X45-ND | 2,72005 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,46894 € | 7.406,82 € |
| Unit Price without VAT: | 2,46894 € |
|---|---|
| Unit Price with VAT: | 2,93804 € |







